TE Connectivity 1589902-2 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Shape | Round |
| Contact Style | Pin |
| ELV | Compliant |
| Height | 3.2mm |
| Housing Color | Natural |
| Length | 12.91mm |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Horizontal |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 635um |
| Plating | Gold |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 1.016mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589902-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.