TE Connectivity 1589924-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.79mm |
| Length | 9.9mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -200°C |
| Mount | Surface Mount |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.025inch |
| RoHS Compliant | Yes |
| Series | USS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589924-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.