Surface mount D-subminiature connector featuring 15 positions and 15 contacts. This female connector offers straight orientation with a 2.1mm height and 14.18mm length. It utilizes round, gold-plated copper contacts and supports solder termination. The design includes mating alignment and retention, with no backwall or post interruptions.
TE Connectivity 1589935-1 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Round |
| ELV | Compliant |
| Gender | Female |
| Height | 2.1mm |
| Length | 14.18mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.025inch |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1589935-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.