TE Connectivity 1599027-1 technical specifications.
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Orientation | Straight |
| Package Quantity | 168 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1599027-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.