TE Connectivity 1599028-1 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Socket |
| Number of Positions | 42 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1599028-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.