TE Connectivity 1599053-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.114inch |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Series | Fastin-Faston |
| Termination | Tab |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1599053-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.