
TE Connectivity 1599185-2 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Polybutylene |
| Mount | Free Hanging, Cable |
| Number of Contacts | 76 |
| Number of Positions | 76 |
| Orientation | Straight |
| Package Quantity | 48 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1599185-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.