TE Connectivity 1599297-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.4mm |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1599297-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.