Automotive-grade, 5-position, straight, wire-to-wire connector housing designed for signal applications. Features a black, UL94 HB rated housing with a 5.5mm pitch and 1.129-inch width. This hybrid connector system accepts female socket contacts for 0.11-inch mating tabs, operating within a -22°C to 221°C temperature range. The free-hanging, serviceable housing is polarized and cable mountable, packaged in boxes of 600.
TE Connectivity 1599317-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.968inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 1.575inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Box |
| Pitch | 5.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.129inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1599317-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.