3-position, single-row wire-to-device connector housing for signal applications. Features a straight, cable mount orientation with a 9.5mm pitch and 4.8mm mating tab width. Constructed from PBT material with a black housing color, this connector offers a temperature range of -40°C to 130°C and is sealable. Compliant with ELV and RoHS standards, it is designed for crimp termination and is packaged in boxes of 500.
TE Connectivity 1599616-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 26.7mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 45.75mm |
| Mating Tab Width | 4.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 9.5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Standard Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.318inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1599616-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.