TE Connectivity 15DAS1 technical specifications.
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| Filter Type | GENERAL PURPOSE |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 50 to 200000 KHz |
| Orientation | Straight |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15DAS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.