TE Connectivity 15EAS1 technical specifications.
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Lead Free | Lead Free |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | EEA |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15EAS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.