TE Connectivity 15EJHS1 technical specifications.
| Current | 15A |
| Current Rating | 15A |
| Fuse | No |
| Leakage Current | 2uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Snap in |
| Package Quantity | 40 |
| Series | EHJ |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 15EJHS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.