TE Connectivity 15EMC3 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 3uF |
| Current | 15A |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Leakage Current | 730uA |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 16 |
| RoHS Compliant | Yes |
| Series | EMC |
| Termination | Lead Wire |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15EMC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.