TE Connectivity 15SRB8 technical specifications.
| Current | 15A |
| Current Rating | 15A |
| Features | Shielded |
| Fuse | No |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Current Rating | 15A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | SRB |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15SRB8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.