TE Connectivity 15SRBS1-Q technical specifications.
| Package/Case | Module |
| Current | 15A |
| Current Rating | 15A |
| ELV | Compliant |
| Features | Shielded |
| Fuse | No |
| Leakage Current | 2.1uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SRB |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 15SRBS1-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.