
Crimp-style ring tongue terminal featuring a copper body with tin plating. This non-insulated component offers a 2AWG wire accommodation and a 42.2mm length with a 22.2mm depth. It utilizes copper and silver contact materials, both with tin plating, and supports an M10 stud size with a 0.413-inch stud diameter. Designed for free-hanging mounting, this terminal is RoHS compliant.
TE Connectivity 160002 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 22.2mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 42.2mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.413inch |
| Stud Size | M10 |
| Termination | Crimp |
| Thickness | 0.071inch |
| Tongue Thickness | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
