Non-insulated ring tongue terminal featuring a copper construction with silver contact material and tin plating. Designed for crimp termination, this component supports 3 AWG wire gauge and has a 54.43mm length with a 2.31mm thickness. The terminal accommodates a 0.413 inch stud diameter, equivalent to an M10 stud size. It is RoHS compliant and ELV compliant, supplied as a loose piece in a package quantity of 50.
TE Connectivity 160003 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 54.43mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 0.413inch |
| Stud Size | M10 |
| Termination | Crimp |
| Thickness | 2.31mm |
| Tongue Thickness | 2.3mm |
| Wire/Cable Gauge | 3AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160003 to view detailed technical specifications.
No datasheet is available for this part.