TE Connectivity's 160011 is a cable mount PIDG ring tongue terminal with a product length of 26.6mm and a product depth of 8.7mm. It has a straight body orientation and is terminated via crimping. The terminal is plated with tin and accepts wire sizes between 14-18 gauge. This component is suitable for use in general applications.
TE Connectivity 160011 technical specifications.
| Product Length (mm) | 26.6 |
| Product Depth (mm) | 8.7 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | PIDG Ring Tongue Terminal |
| Termination Method | Crimp |
| Stud Size | 5mm |
| Plating | Tin |
| Wire Size | 14-18AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 160011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.