26-position, 2-power/24-signal vertical panel mount connector with a 2.54mm pitch. Features 45A contact current rating and gold contact plating. Designed for cable-to-panel connection with crimp termination. Housing is black, UL94 V-0 flammability rated, and operates from -20°C to 105°C. RoHS compliant.
TE Connectivity 1600236-4 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 45A |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 26 |
| Number of Power Positions | 2 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Orientation | Vertical |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1600236-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.