
Ring tongue terminal for 10-12 AWG wire, featuring a copper contact material with tin plating. This non-insulated terminal offers a 32.3mm length and 6.64mm insulation diameter, designed for crimp termination. It supports M10 stud sizes with a 0.406-inch stud diameter and is RoHS compliant. Packaged in a box of 500 units.
TE Connectivity 160038 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 6.64mm |
| Lead Free | Not Applicable |
| Length | 32.4mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.406inch |
| Stud Size | M10 |
| Termination | Crimp |
| Thickness | 0.039inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160038 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
