
TE Connectivity 1600606-5 technical specifications.
| Color | Black |
| Connector System | Cable-to-Panel |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 7.62mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1600606-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.