Crimp-style, non-insulated terminal for 4AWG wire, featuring a copper body with tin plating and copper/silver contacts also plated in tin. This free-hanging terminal offers a maximum operating temperature of 170°C and a 7.366mm inside diameter. Designed for M10 stud size, it has a 1.8mm tongue thickness and a 6.7mm wire/cable diameter. RoHS compliant and ELV compliant.
TE Connectivity 160075 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Depth | 16.7mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 7.366mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 33.38mm |
| Material | Copper, Tin |
| Max Operating Temperature | 170°C |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.413inch |
| Stud Size | M10 |
| Termination | Crimp |
| Thickness | 1.78mm |
| Tongue Thickness | 1.8mm |
| Wire/Cable Diameter | 6.7mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.