The TE Connectivity Multi-Beam XLE cable mount connector is a 2-position, cable-to-panel connector with a 7.62mm pitch. It is designed for use in free hanging applications and is not suitable for use without a retention mechanism. The connector is compliant with ELV standards and has a flammability rating of UL94 V-0. It is available in a black housing color and is packaged in a rail or tube format.
Checking distributor stock and pricing after the page loads.
| Connector System | Cable-to-Panel |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| RoHS | Compliant |
