
The TE Connectivity Multi-Beam XLE wire housing is a crimp and IDC type connector designed for cable-to-panel applications. It features a black housing color and a flammability rating of UL94 V-0. The connector is compliant with ELV standards and has a RoHS compliant package type. It is available in a rail/ tube packaging style and has a vertical orientation. The housing is not sealable and does not have PCB mount retention. It has a 7.62mm pitch and a maximum operating temperature of 105°C, with a minimum operating temperature of -20°C.
Checking distributor stock and pricing after the page loads.
| Connector System | Cable-to-Panel |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XLE |
| RoHS | Compliant |