TE Connectivity 160088-3 technical specifications.
| Contact Material | Brass |
| Government Qualified | No |
| Heavy Duty | No |
| Insulation | Non-Insulated |
| Length | 0.405inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Sealable | No (Without) |
| Stud Diameter | 4.3mm |
| Stud Size | M4 |
| Termination | Circular |
| Tongue Thickness | 0.5mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 160088-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.