TE Connectivity 1600903-1 technical specifications.
| Contact Retention | No (Without) |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1600903-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.