TE Connectivity 1600914-1 technical specifications.
| Contact Retention | No (Without) |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1600914-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.