TE Connectivity 1601005-3 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 16.26mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Standard |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Siameze |
| Termination | Tab |
| Wire Gauge (Max) | 34AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1601005-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.