Ring tongue terminal for 16-20 AWG wire, featuring a 4.3mm M4 stud size and 19.9mm length. Constructed from unplated brass, this non-insulated terminal offers insulated wire support and a maximum insulation diameter of 3.042mm. Packaged on a tape and reel for efficient application, it is RoHS compliant.
TE Connectivity 160101-7 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.042mm |
| Lead Free | Not Applicable |
| Length | 19.9mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.3mm |
| Stud Size | M4 |
| Termination | Circular |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3.042mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160101-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.