TE Connectivity 1601012-1 technical specifications.
| Package/Case | SMD/SMT |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Siameze, AMP |
| Termination | IDC |
| Wire Gauge (Max) | 34AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1601012-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.