Ring tongue terminal for 15-20 AWG wire, featuring a brass contact material and unplated finish. This general-purpose terminal offers a 5.3mm stud diameter and a 19.9mm length, with a 3.048mm insulation diameter. Designed for free-hanging mounting and tape and reel packaging, it includes insulated wire support and is RoHS compliant.
TE Connectivity 160102-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.048mm |
| Lead Free | Not Applicable |
| Length | 19.9mm |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shrouded | No (Without) |
| Stud Diameter | 5.3mm |
| Termination | Circular |
| Thickness | 0.025inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160102-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.