TE Connectivity 1601038-3 technical specifications.
| ELV | Compliant |
| Length | 8.76mm |
| Material | Brass |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Siameze |
| Termination | Pin |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | -21AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1601038-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.