TE Connectivity 1601051-2 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 21.26mm |
| Material | Brass |
| Mating Tab Width | 0.118inch |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Siameze |
| Termination | Solder |
| Wire Gauge (Max) | 34AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1601051-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.