
General purpose ring tongue terminal for 15-20AWG wire. Features brass body and contact material, both plated with tin. This non-insulated terminal offers a 19.9mm length and 8.7mm depth, with a 3mm wire/cable diameter capacity and insulated wire support. Mounts free hanging and is supplied on tape and reel packaging.
TE Connectivity 160108-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 8.7mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3mm |
| Lead Free | Not Applicable |
| Length | 19.9mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.244inch |
| Termination | Circular |
| Thickness | 0.025inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160108-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.