TE Connectivity 1601099-2 technical specifications.
| Product Length (mm) | 17 |
| Product Depth (mm) | 4.45 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Tab Dimensions (mm) | 0.81x1.5 |
| Type | Siameze Terminal |
| Gender | M |
| Termination Method | IDT |
| Plating | Tin Over Nickel |
| Wire Size | 18-34AWG |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536904000 |
| Schedule B | 8536904000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1601099-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.