Siameze Terminal 12-20AWG Brass M 22.48mm T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 009 |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 22.48mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Siameze |
| Termination | IDC |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |