TE Connectivity 1601133-2 technical specifications.
| ELV | Compliant |
| Length | 31.5mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Siameze |
| Termination | IDC |
| Wire Gauge (Max) | 36AWG |
| Wire Gauge (Min) | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1601133-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.