TE Connectivity 1601144-3 technical specifications.
| Package/Case | 120 |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 19.81mm |
| Material | Brass |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Siameze |
| Termination | IDC |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1601144-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.