TE Connectivity 1601155-3 technical specifications.
| ELV | Compliant |
| Length | 8.76mm |
| Material | Brass |
| Mating Tab Width | 1.02mm |
| Package Quantity | 60000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Siameze |
| Termination | IDC |
| Wire/Cable Gauge | 29AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1601155-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.