TE Connectivity 1601264-4 technical specifications.
| ELV | Compliant |
| Length | 14.47mm |
| Mating Tab Width | 0.02inch |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Siameze |
| Termination | IDC |
| Wire Gauge (Max) | 34AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1601264-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.