Non-insulated circular ring tongue terminal for 0 AWG wire. Features a 56.03mm length, 2.6mm thickness, and M10 stud size with a 0.413-inch stud diameter. Constructed from copper with silver contact material and tin plating. RoHS compliant and ELV compliant.
TE Connectivity 160129 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 56.03mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Shrouded | No (Without) |
| Stud Diameter | 0.413inch |
| Stud Size | M10 |
| Termination | Circular |
| Thickness | 2.6mm |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.