
Ring tongue terminal for 10-12 AWG wire, featuring a brass contact with tin plating. This non-insulated terminal offers insulated wire support and a stud diameter of 5.3mm (M5). Designed for free-hanging mounting, it measures 24mm in length with a 0.209-inch insulation diameter and 0.2087-inch wire/cable diameter. Packaging is tape and reel, with a package quantity of 2200 units.
TE Connectivity 160134-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.209inch |
| Lead Free | Not Applicable |
| Length | 0.9449inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5.3mm |
| Stud Size | M5 |
| Termination | Circular |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 0.2087inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160134-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.