Ring tongue terminal for 10-12 AWG wire, featuring a 5.3mm stud diameter and 0.209-inch insulation diameter. Constructed from unplated phosphor bronze with a 0.03-inch thickness, this general-purpose terminal offers insulated wire support and a 0.9449-inch length. It mounts free-hanging and is supplied on tape and reel for efficient application. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 160134-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.209inch |
| Lead Free | Not Applicable |
| Length | 0.9449inch |
| Material | Bronze |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5.3mm |
| Termination | Circular |
| Thickness | 0.03inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 0.2087inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160134-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.