Blue, insulated ring tongue terminal for general use, featuring a copper contact material with silver plating and tin plating for enhanced conductivity. Designed for free-hanging mounting, this terminal supports wire gauges from 14AWG to 16AWG, with a maximum insulation diameter of 0.193 inches. It offers a voltage rating of 600V AC and a stud diameter of 0.413 inches, compatible with M10 stud sizes. Constructed from copper with a PVC insulation, this component is RoHS compliant.
TE Connectivity 160136 technical specifications.
| Color | Blue |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.193inch |
| Insulation Material | PVC |
| Length | 31.6mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.413inch |
| Stud Size | M10 |
| Termination | Crimp |
| Thickness | 0.032inch |
| Tongue Thickness | 0.032inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160136 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.