General purpose ring tongue terminal for 5-14 AWG wire. Features a copper construction with tin plating for reliable conductivity. Designed for crimp termination with a 4.1mm inside diameter and M10 stud size. Non-insulated, loose piece packaging for 500 units.
TE Connectivity 160140 technical specifications.
| Package/Case | Metal |
| Contact Material | Copper, Silver |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Inside Diameter | 4.1mm |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 1.0433inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 0.413inch |
| Stud Size | M10 |
| Termination | Crimp |
| Thickness | 0.032inch |
| Tongue Thickness | 800um |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 160140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.