TE Connectivity 1601484-1 technical specifications.
| ELV | Compliant |
| Material | Bronze |
| Packaging | Tape and Reel |
| Plating | Copper, Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Siameze |
| Termination | Receptacle |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1601484-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.