TE Connectivity 1601555-1 technical specifications.
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.076inch |
| Material | Brass |
| Operating Supply Voltage | 250V |
| Packaging | Strip |
| Plating | Unplated |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | RTM |
| Termination | Crimp |
| Wire Gauge (Max) | 27AWG |
| Wire Gauge (Min) | 21AWG |
| Wire/Cable Diameter | 0.028inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1601555-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.