TE Connectivity 1601618-1 technical specifications.
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Copper Alloy |
| Packaging | Tape and Reel |
| Series | RTM |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1601618-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.