The MTM series crimp terminal from TE Connectivity is a non-insulated, lead-free not applicable, brass terminal suitable for wire gauges between 12AWG and 16AWG. It is compliant with ELV standards and available in tape and reel packaging. The terminal is part of the MTM series and is terminated via crimping.
TE Connectivity 1601675-1 technical specifications.
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Brass |
| Packaging | Tape and Reel |
| Series | MTM |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1601675-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.